Microchip TechnologyMCP3551-E/MSAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Without altering essential content, Microchip Technology's MCP3551-E/MS ADC will convert your analog signals into digital data. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, 3-wire, spi). It has a differential input signal. This ADC has a resolution of 21.9bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |