Microchip TechnologyMCP3561T-E/NCAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin UQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
20 |
EDA / CAD Models |