Reduced Price
Microchip TechnologyMCP37D10-200I/TLAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 200Msps 12-bit Parallel/Serial (SPI)/LVDS 124-Pin VTLA EP Tube
| Compliant | |
| 3A991c.2. | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 124 |
| Supplier Package | VTLA EP |
| 124 | |
| Lead Shape | No Lead |
Use this specially engineered MCP37D10-200I/TL ADC from Microchip Technology to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel|serial (spi)|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 0.9Vp-p/1.8 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
