EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | Unknown |
PPAP | Unknown |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 2 |
Number of ADCs | 2 |
Number of ADC Inputs | 2 |
Sampling Rate (ksps) | 64 |
Resolution (bit) | 16 |
Interface Type | Serial (SPI) |
Minimum Operating Supply Voltage (V) | 2.7|4.5 |
Typical Operating Supply Voltage (V) | 3.6|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Voltage Range | 1V |
Typical Supply Current (mA) | 1.2|3.8 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |