Microchip TechnologyMCP3910A1-E/SSAnalog Front End - AFE
AFE General Purpose 2 ADC 24bit 3.3V Medical 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
General Purpose | |
General Purpose | |
2 | |
2 | |
2 | |
125(Max) | |
24 | |
Serial (2-Wire) | |
2.7 | |
3.3 | |
3.6 | |
Analog|Digital | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
If you're looking to interface analog signals with digital systems then general purpose MCP3910A1-E/SS analog front end from Microchip Technology is an easy solution. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses analog and digital power.
EDA / CAD Models |