Microchip TechnologyMCP3910A1T-E/MLAnalog Front End - AFE
AFE General Purpose 2 ADC 24bit 3.3V 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
General Purpose | |
General Purpose | |
2 | |
2 | |
2 | |
125(Max) | |
24 | |
Serial (2-Wire) | |
2.7 | |
3.3 | |
3.6 | |
Analog|Digital | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
The Microchip Technology's general purpose MCP3910A1T-E/ML analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power. It has 2 channels per chip.
EDA / CAD Models |