Microchip TechnologyMCP3911A0-E/SSAnalog Front End - AFE
AFE General Purpose 2 ADC 24bit 3.3V Automotive AEC-Q100 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with general purpose MCP3911A0-E/SS analog front end from Microchip Technology. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses analog and digital power. It has 2 channels per chip.
EDA / CAD Models |