Microchip TechnologyMCP3911A0T-E/MLAnalog Front End - AFE
AFE General Purpose 2 ADC 24bit 3.3V Automotive AEC-Q100 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |