Microchip TechnologyMCP3913A1T-E/MVAnalog Front End - AFE
AFE General Purpose 6 ADC 24bit 3.3V 40-Pin UQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
40 | |
Lead Shape | No Lead |
Say good-bye to poor analog to digital conversions from the use of this general purpose MCP3913A1T-E/MV analog front end developed by Microchip Technology. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 6 channels per chip. This device uses analog and digital power.
EDA / CAD Models |