Microchip TechnologyMCP3914A1-E/MVAnalog Front End - AFE
AFE General Purpose 8 ADC 24bit 3.3V 40-Pin UQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 40 | |
| Lead Shape | No Lead |
The Microchip Technology's general purpose MCP3914A1-E/MV analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses analog and digital power. It has 8 channels per chip.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
