Microchip TechnologyMCP39F511AT-E/MQPower Supply Controllers and Monitors
Monitor 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
0.025(Max) | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 |
EDA / CAD Models |