Microchip TechnologyMCP4011-103E/MSDigital Potentiometers
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4011-103E/MS | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
64 | |
Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.045(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Mechanically change the resistance using this MCP4011-103E/MS digital potentiometer manufactured from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |