50% Off
Microchip TechnologyMCP4011-202E/MSDigital Potentiometers
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4011-202E/MS | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This MCP4011-202E/MS digital potentiometer from Microchip Technology is used in radios for tuning. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |