Microchip TechnologyMCP4011T-202E/MSDigital Potentiometers
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
MCP4011T-202E/MS | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
64 | |
Volatile | |
2.1 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.045(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this MCP4011T-202E/MS digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |