Microchip TechnologyMCP4012T-503E/CHDigital Potentiometers
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
MCP4012T-503E/CH | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Ideal for radio frequency processing circuits this MCP4012T-503E/CH digital potentiometer from Microchip Technology belongs in your design. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |