Compliant | |
EAR99 | |
Active | |
MCP4013T-103E/CH | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
64 | |
Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.045(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This MCP4013T-103E/CH digital potentiometer from Microchip Technology is used in radios for tuning. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |