Microchip TechnologyMCP4018T-502E/LTDigital Potentiometers
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MCP4018T-502E/LT | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
Mechanically change the resistance using this MCP4018T-502E/LT digital potentiometer manufactured from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |