Microchip TechnologyMCP4021-103E/SNDigital Potentiometers
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP4021-103E/SN | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Now easily implement potentiometers with this MCP4021-103E/SN digital potentiometer from Microchip Technology, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |