Microchip Technology MCP4021-202E/MS Digital Potentiometers

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear 8-Pin MSOP Tube

Product Technical Specifications

Have complete control over the input resistance going into a controller for processing by using this MCP4021-202E/MS digital potentiometer developed by Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

Symbols and Footprints

A datasheet is only available for this product at this time.

MCP4021-202E/MS

MCP4021-202E/MS Microchip Technology

Microchip TechnologyMCP4021-202E/MSDigital Potentiometers

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear 8-Pin MSOP Tube

Have complete control over the input resistance going into a controller for processing by using this MCP4021-202E/MS digital potentiometer developed by Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

A datasheet is only available for this product at this time.