Microchip TechnologyMCP402XEV

MCP4021/MCP4022/MCP4023/MCP4024 Digital Potentiometer Evaluation Board

  • Dev Kit Description

    The MCP402xEV is a low cost evaluation board that quickly enables the user to exercise all of the features of the MCP402X Non-Volatile Digital Potentiometer. This kit includes 2 PCBs, one populated & one unpopulated. The populated PCB has an MCP4021-103E/SN digital pot configured as a “windowed” potentiometer using a 2.5kΩ pull-up and a 2.5kΩ pull-down resistor. The PCB supports the 8 pin SOIC, SOT-23-6 and SOT-23-5 MCP402X package variations. A 6 pin PIC10F206-I/OT with FLASH memory is utilized to generate all of the Low-Voltage (LV) and High-Voltage (HV) MCP402X serial commands when the 2 momentary switches are depressed in various sequences. This enables the user to Increment and Decrement the wiper, save the setting to EEPROM & exercise the WiperLocktm feature. The PCB also supports the standard ICSP programming header used by the Microchip BFMP low cost programming tool. The second PCB included in the kit is unpopulated to allow the user to build up the exact combination of components that their application would require.
  • Dev Kit Features

    -Evaluate the MCP4725 Analog Output
    -Writing and Reading DAC register and EEPROM data
  • Dev Kit Additional Information

    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    Quick Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdf
     
    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51546b.pdf

No Stock Available

Quantity Increments of 1 Minimum 4
  • Manufacturer Lead Time:
    26 weeks
    • Price: $30.02
    1. 4+$30.02
    2. 5+$29.72
    3. 10+$29.42
    4. 25+$29.20