Microchip TechnologyMCP40D17T-103E/LTDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
LTB | |
MCP40D17T-103E/LT | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
128 | |
Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.045(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 |
Mechanically change the resistance using this MCP40D17T-103E/LT digital potentiometer manufactured from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |