Microchip TechnologyMCP41010-E/PDigital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
MCP41010-E/P | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Need to adjust the resistance in your application, use the MCP41010-E/P digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |