Microchip TechnologyMCP4131-103E/MFDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
This MCP4131-103E/MF digital potentiometer from Microchip Technology will be incredibly useful when changing the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |