Microchip TechnologyMCP4131-103E/PDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
MCP4131-103E/P | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.27 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Adjust the resistance by using your fingers with this MCP4131-103E/P digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |