Microchip TechnologyMCP4131-502E/MFDigital Potentiometers
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
MCP4131-502E/MF | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
128 | |
Volatile | |
5 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.55(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |