Microchip TechnologyMCP4142-103E/SNDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP4142-103E/SN | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
128 | |
Non-Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.55(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |