Microchip TechnologyMCP41HV51-104E/STDigital Potentiometers
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP41HV51-104E/ST | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Adjust the resistance by using your fingers with this MCP41HV51-104E/ST digital potentiometer from Microchip Technology. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |