50% Off
Microchip TechnologyMCP4231-104E/PDigital Potentiometers
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
MCP4231-104E/P | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Need to adjust the resistance in your application, use the MCP4231-104E/P digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |