Microchip Technology MCP4251-103E/SL Digital Potentiometers

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube

Product Technical Specifications

Adjust the resistance with accuracy by using this MCP4251-103E/SL digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.

Symbols and Footprints

A datasheet is only available for this product at this time.

MCP4251-103E/SL

MCP4251-103E/SL Microchip Technology

Microchip TechnologyMCP4251-103E/SLDigital Potentiometers

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube

Adjust the resistance with accuracy by using this MCP4251-103E/SL digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.

A datasheet is only available for this product at this time.