Microchip TechnologyMCP4331-104E/STDigital Potentiometers
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4331-104E/ST | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |