Microchip TechnologyMCP4461-503E/MLDigital Potentiometers
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
MCP4461-503E/ML | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |