Microchip TechnologyMCP4542T-103E/MFDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
MCP4542T-103E/MF | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
128 | |
Non-Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.0025(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Adjusting resistance for easy processing just got easier! Check out the MCP4542T-103E/MF digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
EDA / CAD Models |