Microchip TechnologyMCP4631-103E/STDigital Potentiometers
Digital Potentiometer 10kOhm 129POS Volatile Linear 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4631-103E/ST | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Ideal for radio frequency processing circuits this MCP4631-103E/ST digital potentiometer from Microchip Technology belongs in your design. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |