Microchip TechnologyMCP4631T-104E/MLDigital Potentiometers
Digital Potentiometer 100kOhm 129POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
MCP4631T-104E/ML | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
Easily trim away and fine tune resistance by adopting this MCP4631T-104E/ML digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |