Microchip TechnologyMCP4642T-103E/MFDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
MCP4642T-103E/MF | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
Perfect for amplifiers this MCP4642T-103E/MF digital potentiometer manufactured from Microchip Technology are used to change resistance. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |