Microchip TechnologyMCP4651-503E/STDigital Potentiometers
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4651-503E/ST | |
Automotive | Yes |
PPAP | Yes |
Linear | |
2 | |
257 | |
Volatile | |
50 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.0025(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This MCP4651-503E/ST digital potentiometer from Microchip Technology is used in radios for tuning. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |