Microchip TechnologyMCP4652-503E/UNDigital Potentiometers
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4652-503E/UN | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |