Microchip TechnologyMCP4661T-104E/STDigital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
MCP4661T-104E/ST | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Adjusting resistance for easy processing just got easier! Check out the MCP4661T-104E/ST digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
EDA / CAD Models |