Microchip TechnologyMCP4661T-502E/MLDigital Potentiometers
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
MCP4661T-502E/ML | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
This MCP4661T-502E/ML digital potentiometer from Microchip Technology will be incredibly useful when changing the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |