Microchip TechnologyMCP4706A0T-E/MAYDigital to Analog Converters - DACs

DAC 1-CH Resistor-String 8-bit 6-Pin DFN EP T/R Automotive AEC-Q100

If your digital signals need to be converted into analog then this MCP4706A0T-E/MAY DAC converter from Microchip Technology will easily accomplish that that. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.

2,697 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2697
      Country Of origin:
      Thailand
         
      • Price: $0.4422
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,697 parts
      • Price: $0.4422