EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | Yes |
PPAP | Yes |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 8bit |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 6(Typ) |
Digital Interface Type | Serial (2-Wire, I2C) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External|Supply |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Integral Nonlinearity Error | ±0.907LSB |
Full Scale Error | 5.2LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this MCP4706A1T-E/CH from Microchip Technology. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.