Microchip TechnologyMCP4716A2T-E/CHDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
Resistor-String | |
10bit | |
1 | |
1 | |
6(Typ) | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
External|Supply | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±3.625LSB | |
20.5LSB | |
No | |
-40 | |
125 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the MCP4716A2T-E/CH DAC converter, developed especially from Microchip Technology. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
EDA / CAD Models |