Microchip TechnologyMCP4728-E/UNDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
Resistor-String | |
12bit | |
4 | |
4 | |
6(Typ) | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
Internal|Supply | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±13LSB | |
±3%FSR | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This MCP4728-E/UN DAC converter from Microchip Technology is the one you want. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |