Microchip TechnologyMCP4728A6T-E/UNDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
Resistor-String | |
12bit | |
4 | |
4 | |
6(Typ) | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
Internal|Supply | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±13LSB | |
±3%FSR | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |