Microchip TechnologyMCP4728EVData Conversion Development Boards and Kits

MCP4728 DAC Evaluation Board PICkit Serial Analyzer IDE Automotive AEC-Q100

Using the tools in this evaluation board MCP4728EV data conversion development kit from Microchip Technology you'll be able to reduce costs and development time for your electronics project.
  • Dev Kit Description

    The MCP4728 Evaluation Board is a tool for quick and easy evaluation of the MCP4728 4-channel 12-bit DAC device. It contains the MCP4728 device and connection pins for the Microchip's popular PICkit™ Serial Analyzer. Simply connect the MCP4728 Evaluation Board to the PICkit™ Serial Analyzer and type in the DAC input data in the PICkit™ Serial Analyzer's PC Graphical User Interface program. The PICkit™ Serial Analyzer will then send the user's data to the DAC device automatically. The new DAC's analog outputs will be available immediately at the DAC output pins. The user will appreciate the simplicity of evaluating the DAC device using this board. The PICkit™ Serial Analyzer is sold separately.

  • Dev Kit Features

    -Easy to Evaluate the MCP4728 features and Analog Outputs. Writing and Reading DAC registers and EEPROM data.

  • Dev Kit Additional Information

Total In Stock: 2 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: