Microchip TechnologyMCP47CMB01-E/MGDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 8-bit 16-Pin QEN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Supplier Package | QEN EP |
16 |
EDA / CAD Models |