50% Off
Microchip TechnologyMCP47CVB01-E/UNDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
EDA / CAD Models |