Microchip TechnologyMCP47FVB24T-20E/STDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |
EDA / CAD Models |