Microchip Technology MCP4801-E/MS Digital to Analog Converters - DACs

DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube Automotive AEC-Q100

Product Technical Specifications

By using Microchip Technology's MCP4801-E/MS DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, microwire). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

Symbols and Footprints

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.164
    1. 300+ $1.164
MCP4801-E/MS

MCP4801-E/MS Microchip Technology

Microchip TechnologyMCP4801-E/MSDigital to Analog Converters - DACs

DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube Automotive AEC-Q100

By using Microchip Technology's MCP4801-E/MS DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, microwire). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.164
    1. 300+$1.164