Microchip TechnologyMCP4811-E/MCDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 10-bit 8-Pin DFN EP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Converting digital signals to analog can easily be handled using this MCP4811-E/MC from Microchip Technology. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, microwire). This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |